+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-C236B

Wire: loudspeaker cable; 1x8mm2; stranded; OFC; black; PVC; 49V


Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C236B

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
1x8mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Wire insulation material
PVC
Package contents
50m
Number of cores
1
Core section
8mm2
CPR standard
no classification
Cable external diameter
9mm
Rated voltage
49V
Flexibility class
6
Operating temperature
-15...70°C
Gross weight155.44 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TAS-C236B
25 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 8.34 EURGross price for quantities from 1 m - 8.34 EUR
Net price for quantities from 10 m - 7.15 EURGross price for quantities from 10 m - 7.15 EUR
Net price for quantities from 25 m - 6.35 EURGross price for quantities from 25 m - 6.35 EUR
Net price for quantities from 50 m - 5.55 EURGross price for quantities from 50 m - 5.55 EUR
Packaging method by the manufacturer:
Reel = 50 m