+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C241

Wire; 2x0.14mm2; shielded,tinned copper braid; PVC; grey; 49V


Manufacturer: TASKER

Manufacturer part number:
C241
TME Symbol:
TAS-C241

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
2x0.14mm2
Core structure
stranded
Kind of core
OFC
Number of cores
2
Core section
0.14mm2
Core marking
coloured
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
49V
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
3.8mm
CPR standard
no classification
Earth core
none
Ground
coper wire
Gross weight26.623 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C241
166 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 1.41 EURGross price for quantities from 1 m - 1.41 EUR
Net price for quantities from 25 m - 1.27 EURGross price for quantities from 25 m - 1.27 EUR
Net price for quantities from 50 m - 1.13 EURGross price for quantities from 50 m - 1.13 EUR
Net price for quantities from 100 m - 1.00 EURGross price for quantities from 100 m - 1.00 EUR
Packaging method by the manufacturer:Reel = 1 000 m