+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C255

Wire: microphone cable; 2x0.22mm2; black; OFC; -15÷70°C; PVC


Manufacturer: TASKER

Manufacturer part number:
C255
TME Symbol:
TAS-C255

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.22mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.22mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
5mm
Gross weight35.96 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C255
197 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.44 GBPGross price for quantities from 1 m - 1.44 GBP
Net price for quantities from 10 m - 1.31 GBPGross price for quantities from 10 m - 1.31 GBP
Net price for quantities from 25 m - 1.18 GBPGross price for quantities from 25 m - 1.18 GBP
Net price for quantities from 50 m - 1.04 GBPGross price for quantities from 50 m - 1.04 GBP
Net price for quantities from 100 m - 0.93 GBPGross price for quantities from 100 m - 0.93 GBP