+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C257

Wire: microphone cable; 4x0.22mm2; black; OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C257
TME Symbol:
TAS-C257

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
4x0.22mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.22mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
4
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
5.5mm
Gross weight46.857 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C257
446 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.49 EURGross price for quantities from 1 m - 2.49 EUR
Net price for quantities from 10 m - 2.25 EURGross price for quantities from 10 m - 2.25 EUR
Net price for quantities from 25 m - 2.03 EURGross price for quantities from 25 m - 2.03 EUR
Net price for quantities from 50 m - 1.81 EURGross price for quantities from 50 m - 1.81 EUR
Net price for quantities from 100 m - 1.58 EURGross price for quantities from 100 m - 1.58 EUR