+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAS-C263

Wire: AV; 5x0.08mm2; OFC; grey; 5; stranded; unshielded; 75Ω; 25m

Manufacturer: TASKER

Manufacturer part number: -
TME Symbol:
TAS-C263

Specification

Manufacturer
TASKER
Type of wire
AV
Cable structure
5x0.08mm2
Kind of core
OFC
Insulation colour
grey
Number of cores
5
Core structure
stranded
Shield structure
unshielded
Kind of material
no flame propagation
Wire insulation material
PVC FirestoP®
Cable external diameter
9.8mm
CPR standard
no classification
Wave impedance
75Ω
Package contents
25m
Cable application
RGB HV transmission
Operating temperature
-15...70°C
Gross weight118.5 g
Certificates

WATCH VIDEO

See other products in this category: Video Cables TASKER
*
TAS-C263
Product withdrawn from the offer
Use the specification table below to search for similar products