+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C295

Wire; 4x0.22mm2; shielded,Al-PET foil; PVC FirestoP®; white; 150V


Manufacturer: TASKER

Manufacturer part number:
C295
TME Symbol:
TAS-C295

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
4x0.22mm2
Core structure
stranded
Kind of core
OFC
Number of cores
4
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
white
Rated voltage
0.15kV
Kind of material
no flame propagation
Operating temperature
-25...80°C
Cable features
low smoke density
Package contents
100m
Cable external diameter
3.8mm
CPR standard
no classification
Trade name
multi core cable
Cable application
  • CCTV
  • LED Light
Gross weight25.726 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C295
57 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 0.85 EURGross price for quantities from 1 m - 0.85 EUR
Net price for quantities from 25 m - 0.72 EURGross price for quantities from 25 m - 0.72 EUR
Net price for quantities from 50 m - 0.65 EURGross price for quantities from 50 m - 0.65 EUR
Net price for quantities from 100 m - 0.59 EURGross price for quantities from 100 m - 0.59 EUR
Net price for quantities from 200 m - 0.52 EURGross price for quantities from 200 m - 0.52 EUR
Packaging method by the manufacturer:
Reel = 100 m