+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C296

Wire; 2x0.5mm2,4x0.22mm2; shielded,Al-PET foil; PVC FirestoP®


Manufacturer: TASKER

Manufacturer part number:
C296
TME Symbol:
TAS-C296

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
2x0.5mm2+4x0.22mm2
Core structure
stranded
Kind of core
OFC
Number of cores
6
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
white
Rated voltage
0.15kV
Kind of material
no flame propagation
Operating temperature
-25...80°C
Cable features
low smoke density
Package contents
100m
Cable external diameter
4.8mm
CPR standard
no classification
Trade name
multi core cable
Cable application
  • CCTV
  • LED Light
Gross weight46.238 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C296
744 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.50 EURGross price for quantities from 1 m - 1.50 EUR
Net price for quantities from 25 m - 1.32 EURGross price for quantities from 25 m - 1.32 EUR
Net price for quantities from 50 m - 1.17 EURGross price for quantities from 50 m - 1.17 EUR
Net price for quantities from 100 m - 1.05 EURGross price for quantities from 100 m - 1.05 EUR
Net price for quantities from 200 m - 0.91 EURGross price for quantities from 200 m - 0.91 EUR
Packaging method by the manufacturer:
Reel = 100 m