+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | assembly | |
Cable structure | 2x0.5mm2+6x0.22mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Number of cores | 8 | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | PVC FirestoP® | |
Insulation colour | white | |
Rated voltage | 0.15kV | |
Kind of material | no flame propagation | |
Operating temperature | -25...80°C | |
Cable features | low smoke density | |
Package contents | 100m | |
Cable external diameter | 5.2mm | |
CPR standard | no classification | |
Trade name | multi core cable |