+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3025

Wire; 3x0.25mm2; shielded,braid made of copper wires; black; 49V


Manufacturer: TASKER

Manufacturer part number:
C3025
TME Symbol:
TAS-C3025

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
3x0.25mm2
Core structure
stranded
Kind of core
OFC
Number of cores
3
Core section
0.25mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
black
Rated voltage
49V
Kind of material
no flame propagation
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
5mm
CPR standard
Eca
Earth core
none
Gross weight42.515 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C3025
774 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 2.19 EURGross price for quantities from 1 m - 2.19 EUR
Net price for quantities from 25 m - 1.71 EURGross price for quantities from 25 m - 1.71 EUR
Net price for quantities from 50 m - 1.52 EURGross price for quantities from 50 m - 1.52 EUR
Net price for quantities from 100 m - 1.34 EURGross price for quantities from 100 m - 1.34 EUR
Packaging method by the manufacturer:Reel = 100 m