+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | data transmission | |
Cable structure | 6x0.25mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Number of cores | 6 | |
Core section | 0.25mm2 | |
Core marking | colours without colour repetition | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC FirestoP® | |
Insulation colour | black | |
Rated voltage | 49V | |
Kind of material | no flame propagation | |
Operating temperature | -15...70°C | |
Package contents | 100m | |
Cable external diameter | 7mm | |
CPR standard | Eca | |
Earth core | none | |
Trade name | multi core cable |