+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1038 LSZH

Wire: DMX; 2x0.35mm2; stranded; 110Ω; black; Core: tinned,OFC; 100m


Manufacturer: TASKER

Manufacturer part number:
TSK1038 LSZH
TME Symbol:
TAS-TSK1038LSZH

Specification

Manufacturer
TASKER
Type of wire
DMX
Cable structure
2x0.35mm2
Core structure
stranded
Number of cores
2
Core section
0.35mm2
Wave impedance
110Ω
Kind of material
halogen free, no flame propagation
Rated voltage
49V AC
Insulation colour
black
Kind of core
OFC, tinned
Shield structure
shielded, tinned copper braid
CPR standard
no classification
Package contents
100m
Cable external diameter
6.3mm
Wire insulation material
LSZH
Operating temperature
-30...70°C
Cable application
  • DMX systems
  • LED Light
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Cables for LED and DMX Installations TASKER,
*
TSK1038 LSZH
75 in TME stock
Net price for quantities from 1 m - 3.68 EURGross price for quantities from 1 m - 3.68 EUR
Net price for quantities from 25 m - 3.16 EURGross price for quantities from 25 m - 3.16 EUR
Net price for quantities from 50 m - 2.82 EURGross price for quantities from 50 m - 2.82 EUR
Net price for quantities from 100 m - 2.47 EURGross price for quantities from 100 m - 2.47 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.