+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1073

Wire: AV; 3x0.14mm2,3x0.22mm2; Cu; grey; 6; stranded; unshielded


Manufacturer: TASKER

Manufacturer part number:
TSK1073
TME Symbol:
TAS-TSK1073

Specification

Manufacturer
TASKER
Type of wire
AV
Cable structure
3x0.14mm2+3x0.22mm2
Kind of core
Cu
Insulation colour
grey
Number of cores
6
Core structure
stranded
Shield structure
unshielded
Kind of material
no flame propagation
Wire insulation material
PVC FirestoP®
Cable external diameter
8.1mm
CPR standard
no classification
Wave impedance
50Ω
Package contents
100m
Cable application
audio-video installations
Operating temperature
-15...70°C
Gross weight89.934 g
Certificates

WATCH VIDEO

See other products in this category: Video Cables TASKER,
*
TSK1073
30 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 6.22 EURGross price for quantities from 1 m - 6.22 EUR
Net price for quantities from 25 m - 5.33 EURGross price for quantities from 25 m - 5.33 EUR
Net price for quantities from 50 m - 4.73 EURGross price for quantities from 50 m - 4.73 EUR
Net price for quantities from 100 m - 4.14 EURGross price for quantities from 100 m - 4.14 EUR
Packaging method by the manufacturer:
Reel = 100 m