+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1078CCA

Wire: coaxial; wire; OFC; LSZH; 100m; Cca; Øcable: 5.6mm


Manufacturer: TASKER

Manufacturer part number:
TSK1078CCA
TME Symbol:
TAS-TSK1078CCA

Specification

Manufacturer
TASKER
Type of wire
coaxial
Wave impedance
75Ω
Core structure
wire
Kind of core
OFC
Number of cores
1
Core diameter
20AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Operating temperature
-15...70°C
Cable features
low smoke density
Package contents
100m
CPR standard
Cca
Cable external diameter
5.6mm
Kind of material
halogen free
Cable application
  • HD-SDI
  • HDTV
Gross weight35 g
Certificates
EAN code8010246041707
See other products in this category: Coaxial Cables TASKER,
*
TSK1078CCA
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.20 EURGross price for quantities from 1 m - 2.20 EUR
Net price for quantities from 10 m - 2.00 EURGross price for quantities from 10 m - 2.00 EUR
Net price for quantities from 25 m - 1.80 EURGross price for quantities from 25 m - 1.80 EUR
Net price for quantities from 50 m - 1.60 EURGross price for quantities from 50 m - 1.60 EUR
Net price for quantities from 100 m - 1.40 EURGross price for quantities from 100 m - 1.40 EUR