+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1126

Wire: loudspeaker cable; 1x4mm2; stranded; OFC; black; coaxial


Manufacturer: TASKER

Manufacturer part number:
TSK1126
TME Symbol:
TAS-TSK1126

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
1x4mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Cable features
coaxial
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
1
Core section
4mm2
CPR standard
no classification
Cable external diameter
7mm
Operating temperature
-15...70°C
Gross weight60 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
TSK1126
37 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 3.01 EURGross price for quantities from 1 m - 3.01 EUR
Net price for quantities from 25 m - 2.68 EURGross price for quantities from 25 m - 2.68 EUR
Net price for quantities from 50 m - 2.51 EURGross price for quantities from 50 m - 2.51 EUR