+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1147

Wire: headset; stranded; OFC; Shielding: unshielded; black; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK1147
TME Symbol:
TAS-TSK1147

Specification

Manufacturer
TASKER
Type of wire
headset
Core structure
stranded
Number of cores
4
Core section
0.08mm2
Kind of core
kevlar, OFC
Shield structure
unshielded
Insulation colour
black
Operating temperature
-20...60°C
Rated voltage
30V AC
Cable application
headsets
Package contents
100m
CPR standard
no classification
Cable external diameter
2mm
Wire insulation material
PVC
Cable structure
4x0.08mm2
Gross weight6.19 g
Certificates

WATCH VIDEO

See other products in this category: Headphone Cables TASKER,
*
TSK1147
63 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 6.73 EURGross price for quantities from 1 m - 6.73 EUR
Net price for quantities from 10 m - 5.77 EURGross price for quantities from 10 m - 5.77 EUR
Net price for quantities from 25 m - 5.12 EURGross price for quantities from 25 m - 5.12 EUR
Net price for quantities from 50 m - 4.48 EURGross price for quantities from 50 m - 4.48 EUR