+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1148

Wire: headset; stranded; OFC; Shielding: unshielded; black; PVC


Manufacturer: TASKER

Manufacturer part number:
TSK1148
TME Symbol:
TAS-TSK1148

Specification

Manufacturer
TASKER
Type of wire
headset
Core structure
stranded
Number of cores
2
Core section
0.2mm2
Kind of core
kevlar, OFC
Shield structure
unshielded
Insulation colour
black
Operating temperature
-20...60°C
Rated voltage
30V AC
Cable outside dimensions
1.4x2.8mm
Cable application
headsets
Package contents
100m
CPR standard
no classification
Wire insulation material
PVC
Cable structure
2x0.2mm2
Gross weight5.905 g
Certificates

WATCH VIDEO

See other products in this category: Headphone Cables TASKER,
*
TSK1148
156 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 5.27 USDGross price for quantities from 1 m - 5.27 USD
Net price for quantities from 10 m - 4.52 USDGross price for quantities from 10 m - 4.52 USD
Net price for quantities from 25 m - 4.00 USDGross price for quantities from 25 m - 4.00 USD
Net price for quantities from 50 m - 3.51 USDGross price for quantities from 50 m - 3.51 USD
Packaging method by the manufacturer:
Reel = 1 000 m