+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1161

Wire; 1x2x0.08mm2,2x0.14mm2; stranded; OFC; transparent; USB 2.0


Manufacturer: TASKER

Manufacturer part number:
TSK1161
TME Symbol:
TAS-TSK1161

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
1x2x0.08mm2+2x0.14mm2
Core structure
stranded
Kind of core
OFC, tinned
Number of cores
4
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC FirestoP®
Insulation colour
transparent
Cable application
USB 2.0
Operating temperature
-20...80°C
Package contents
100m
CPR standard
no classification
Cable external diameter
4.7mm
Rated voltage
30V/30V AC
Kind of material
no flame propagation
Gross weight30.147 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables TASKER,
*
TSK1161
1210 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 4.13 USDGross price for quantities from 1 m - 4.13 USD
Net price for quantities from 25 m - 3.70 USDGross price for quantities from 25 m - 3.70 USD
Net price for quantities from 50 m - 3.29 USDGross price for quantities from 50 m - 3.29 USD
Net price for quantities from 100 m - 2.88 USDGross price for quantities from 100 m - 2.88 USD