+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK1171

Wire: assembly; 4x0.5mm2; stranded; Ext.dimensions: 2.5x10mm; 100m


Manufacturer: TASKER

Manufacturer part number:
TSK1171
TME Symbol:
TAS-TSK1171

Specification

Manufacturer
TASKER
Type of wire
assembly
Cable structure
4x0.5mm2
Core structure
stranded
Number of cores
4
Core section
0.5mm2
Cable outside dimensions
2.5x10mm
Kind of material
no flame propagation
Rated voltage
49V AC
Insulation colour
white
Kind of core
Cu
Shield structure
unshielded
CPR standard
no classification
Package contents
100m
Wire insulation material
PVC FirestoP®
Operating temperature
-15...70°C
Cable application
  • alarm instalations
  • LED Light
Gross weight47.572 g
Certificates

WATCH VIDEO

See other products in this category: Cables for LED and DMX Installations TASKER,
*
TSK1171
120 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.90 EURGross price for quantities from 1 m - 2.90 EUR
Net price for quantities from 25 m - 2.36 EURGross price for quantities from 25 m - 2.36 EUR
Net price for quantities from 50 m - 2.09 EURGross price for quantities from 50 m - 2.09 EUR
Net price for quantities from 100 m - 1.83 EURGross price for quantities from 100 m - 1.83 EUR