+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TASKER | |
Type of wire | assembly | |
Cable structure | 1x0.5mm2+3x0.35mm2 | |
Core structure | stranded | |
Number of cores | 4 | |
Kind of material | no flame propagation | |
Rated voltage | 49V | |
Insulation colour | white | |
Kind of core | OFC | |
Shield structure | unshielded | |
CPR standard | no classification | |
Package contents | 100m | |
Cable external diameter | 5.5mm | |
Cable application | LED Light | |
Wire insulation material | PVC FirestoP® | |
Operating temperature | -20...70°C |