+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSK401 CPR CCA

Wire: loudspeaker cable; 2x1mm2; stranded; OFC; black; unshielded


Manufacturer: TASKER

Manufacturer part number:
TSK401 CPR CCA
TME Symbol:
TAS-TSK401-CPR

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x1mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
LSZH
Number of cores
2
Core section
1mm2
CPR standard
Cca
Cable external diameter
7.1mm
Rated voltage
100V
Kind of material
halogen free
Operating temperature
-30...70°C
Gross weight66.361 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TSK401 CPR CCA
98 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.02 EURGross price for quantities from 1 m - 3.02 EUR
Net price for quantities from 25 m - 2.60 EURGross price for quantities from 25 m - 2.60 EUR
Net price for quantities from 50 m - 2.30 EURGross price for quantities from 50 m - 2.30 EUR
Net price for quantities from 100 m - 2.01 EURGross price for quantities from 100 m - 2.01 EUR
Packaging method by the manufacturer:Reel = 100 m