+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK404 CPR CCA

Wire: loudspeaker cable; 2x4mm2; stranded; OFC; black; unshielded


Manufacturer: TASKER

Manufacturer part number:
TSK404 CPR CCA
TME Symbol:
TAS-TSK404-CPR

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x4mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
LSZH
Number of cores
2
Core section
4mm2
CPR standard
Cca
Cable external diameter
10mm
Rated voltage
100V
Kind of material
halogen free
Operating temperature
-30...70°C
Gross weight110 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TSK404 CPR CCA
6 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 9.41 USDGross price for quantities from 1 m - 9.41 USD
Net price for quantities from 25 m - 8.06 USDGross price for quantities from 25 m - 8.06 USD
Net price for quantities from 50 m - 7.17 USDGross price for quantities from 50 m - 7.17 USD
Net price for quantities from 100 m - 6.28 USDGross price for quantities from 100 m - 6.28 USD