+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK503 CPR CCA

Wire: loudspeaker cable; 4x2.5mm2; stranded; OFC; black; LSZH; 100V


Manufacturer: TASKER

Manufacturer part number:
TSK503 CPR CCA
TME Symbol:
TAS-TSK503-CPR

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
4x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
LSZH
Number of cores
4
Core section
2.5mm2
CPR standard
Cca
Cable external diameter
9.5mm
Rated voltage
100V
Kind of material
halogen free
Operating temperature
-30...70°C
Gross weight182.225 g
Certificates
See other products in this category: Speaker Cables TASKER,
*
TSK503 CPR CCA
117 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 m - 4.66 EURGross price for quantities from 1 m - 4.66 EUR