+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSK71

Wire; silicone; 2x0.5mm2; OFC; stranded; white; Package: 100m


Manufacturer: TASKER

Manufacturer part number:
TSK71
TME Symbol:
TAS-TSK71

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Wire insulation material
silicone
Cable structure
2x0.5mm2
Kind of core
OFC
Core structure
stranded
Number of cores
2
Core section
0.5mm2
Insulation colour
white
Package contents
100m
Shield structure
unshielded
CPR standard
no classification
Cable outside dimensions
2.1x4.2mm
Rated voltage
300/500V AC
Operating temperature
-60...180°C
Gross weight20.12 g
Certificates

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore TASKER,
*
TSK71
78 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.31 EURGross price for quantities from 1 m - 1.31 EUR
Net price for quantities from 25 m - 1.11 EURGross price for quantities from 25 m - 1.11 EUR
Net price for quantities from 50 m - 1.00 EURGross price for quantities from 50 m - 1.00 EUR
Net price for quantities from 100 m - 0.87 EURGross price for quantities from 100 m - 0.87 EUR