+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSK74

Wire; silicone; 2x1.5mm2; OFC; stranded; white; Package: 100m


Manufacturer: TASKER

Manufacturer part number:
TSK74
TME Symbol:
TAS-TSK74

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Wire insulation material
silicone
Cable structure
2x1.5mm2
Kind of core
OFC
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Insulation colour
white
Package contents
100m
Shield structure
unshielded
CPR standard
no classification
Cable outside dimensions
2.8x5.6mm
Rated voltage
300/500V AC
Operating temperature
-60...180°C
Gross weight42.481 g
Certificates

WATCH VIDEO

See other products in this category: Silicone Cables - Multicore TASKER,
*
TSK74
213 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.15 USDGross price for quantities from 1 m - 3.15 USD
Net price for quantities from 25 m - 2.69 USDGross price for quantities from 25 m - 2.69 USD
Net price for quantities from 50 m - 2.39 USDGross price for quantities from 50 m - 2.39 USD
Net price for quantities from 100 m - 2.09 USDGross price for quantities from 100 m - 2.09 USD
Packaging method by the manufacturer:
Reel = 100 m