+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TATO64H300/5A

Transformer: current; Iin: 300A; Iout: 1A; M4 screw; Cutout: 64x54mm


Manufacturer: FRER

Manufacturer part number:
TATO64H300/5A
TME Symbol:
TATO64H300/5A

Specification

Manufacturer
FRER
Type of Transformer
current
Manufacturer series
TAT064H
Input current
300A
Output current
1A
Mounting
M4 screw
Accuracy class
0.5 @max 2VA, 1 @max 4VA
Mounting hole dimensions
64x54mm
Operating frequency
50...60Hz
Operating temperature
-25...50°C
Storage temperature
-40...80°C
Conform to the norm
EN 61869-1 EN 61869-2
Conductor rail size
3x 60mmx10mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers FRER,
See other products from this series.:
*
TATO64H300/5A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 80.66 USDGross price for quantities from 1 pcs - 80.66 USD
Net price for quantities from 3 pcs - 72.17 USDGross price for quantities from 3 pcs - 72.17 USD