+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: FRER
Manufacturer | FRER | |
Type of Transformer | current | |
Manufacturer series | TAT064V | |
Input current | 1.5kA | |
Output current | 1A | |
Mounting | M4 screw | |
Accuracy class | 0.5 @max 15VA, 1 @max 20VA | |
Mounting hole dimensions | 64x54mm | |
Operating frequency | 50...60Hz | |
Operating temperature | -25...50°C | |
Storage temperature | -40...80°C | |
Conform to the norm | EN 61869-1 EN 61869-2 | |
Conductor rail size | 3x 10mmx60mm |