+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB1-1D-DC-WW

Switch: toggle; Pos: 2; SPDT; ON-ON; 25A/12VDC; Leads: cables; TB/TB1


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB1-1D-DC-WW
TME Symbol:
TB1-1D-DC-WW

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
DC contacts rating @R
25A / 12V DC
Leads
cables
Manufacturer series
TB/TB1
Operating temperature
-40...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Lead length
0.305m
Gross weight72.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB1-1D-DC-WW
4 in TME stock
Net price for quantities from 1 pcs - 10.16 EURGross price for quantities from 1 pcs - 10.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts