+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TB1-2A-DC-WW

Switch: toggle; Pos: 2; DPST; ON-OFF; 25A/12VDC; Leads: cables; 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB1-2A-DC-WW
TME Symbol:
TB1-2A-DC-WW

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
DC contacts rating @R
25A / 12V DC
Leads
cables
Manufacturer series
TB/TB1
Operating temperature
-40...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Operating Force
12N
Lead length
0.305m
Gross weight83.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB1-2A-DC-WW
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.74 EURGross price for quantities from 1 pcs - 19.74 EUR
Net price for quantities from 25 pcs - 17.55 EURGross price for quantities from 25 pcs - 17.55 EUR
Net price for quantities from 50 pcs - 16.45 EURGross price for quantities from 50 pcs - 16.45 EUR
Net price for quantities from 100 pcs - 15.35 EURGross price for quantities from 100 pcs - 15.35 EUR