+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TB1-2B-AC-1

Switch: toggle; Pos: 2; DPST; OFF-(ON); 20A/125VAC; TB/TB1; 50mΩ; 12N

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB1-2B-AC-1
TME Symbol:
TB1-2B-AC-1

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
DPST
Switching method
OFF-(ON)
AC contacts rating @R
20A / 125V AC
Leads
connectors
Manufacturer series
TB/TB1
Max. contact resistance:
50mΩ
Operating Force
12N
Leads dimensions
6.3mm
Gross weight29.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS
*
TB1-2B-AC-1
Product withdrawn from the offer
Use the specification table below to search for similar products