+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TB1-2F-DC-5

Switch: toggle; Pos: 3; DPDT; ON-OFF-ON; 21A/14VDC; TB/TB1; 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB1-2F-DC-5
TME Symbol:
TB1-2F-DC-5

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DPDT
Switching method
ON-OFF-ON
DC contacts rating @R
21A / 14V DC
Leads
connectors
Manufacturer series
TB/TB1
Max. contact resistance:
50mΩ
Mounting
on panel
Operating Force
17N
Leads dimensions
4.8mm
Gross weight29.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB1-2F-DC-5
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 25 pcs - 8.57 USDGross price for quantities from 25 pcs - 8.57 USD
Net price for quantities from 50 pcs - 8.02 USDGross price for quantities from 50 pcs - 8.02 USD
Net price for quantities from 100 pcs - 7.50 USDGross price for quantities from 100 pcs - 7.50 USD
Packaging method by the manufacturer:Bag = 5 pcs