+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TB1-2H-DC-5

Switch: toggle; Pos: 3; DPDT; ON-OFF-(ON); 21A/14VDC; TB/TB1; 50mΩ


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB1-2H-DC-5
TME Symbol:
TB1-2H-DC-5

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-OFF-(ON)
DC contacts rating @R
21A / 14V DC
Leads
connectors
Manufacturer series
TB/TB1
Max. contact resistance:
50mΩ
Operating Force
17N
Leads dimensions
4.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB1-2H-DC-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1 000.
Multiple of: 1.
Product for special order