+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TB2-2A-DC-4

Switch: toggle; Pos: 2; DPST; ON-OFF; 20A/12VDC; Leads: screw; TB/TB2


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TB2-2A-DC-4
TME Symbol:
TB2-2A-DC-4

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
DC contacts rating @R
20A / 12V DC
Leads
screw
Manufacturer series
TB/TB2
Operating temperature
0...55°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight29.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TB2-2A-DC-4
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 30 pcs - 6.12 USDGross price for quantities from 30 pcs - 6.12 USD
Net price for quantities from 50 pcs - 5.74 USDGross price for quantities from 50 pcs - 5.74 USD
Net price for quantities from 100 pcs - 5.35 USDGross price for quantities from 100 pcs - 5.35 USD
Packaging method by the manufacturer:Bag = 10 pcs