+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of bridge rectifier | three-phase | |
Max. off-state voltage | 1kV | |
Load current | 15A | |
Max. forward impulse current | 0.3kA | |
Electrical mounting | THT | |
Version | square | |
Max. forward voltage | 1.4V | |
Leads | connectors FASTON | |
Leads dimensions | 6.35mm | |
Case | TBR | |
Kind of package | in-tray | |
Features of semiconductor devices | plastic case with heatsink |