+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBR3510

Bridge rectifier: three-phase; Urmax: 1kV; If: 35A; Ifsm: 400A; THT


Manufacturer: DC COMPONENTS

Manufacturer part number:
TBR3510
TME Symbol:
TBR3510-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
three-phase
Max. off-state voltage
1kV
Load current
35A
Max. forward impulse current
0.4kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.19V
Leads
connectors FASTON
Leads dimensions
6.35mm
Case
TBR
Kind of package
in-tray
Features of semiconductor devices
plastic case with heatsink
Dimensions
Gross weight20.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers DC COMPONENTS,
*
TBR3510
362 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.16 GBPGross price for quantities from 1 pcs - 2.16 GBP
Net price for quantities from 3 pcs - 1.82 GBPGross price for quantities from 3 pcs - 1.82 GBP
Net price for quantities from 10 pcs - 1.64 GBPGross price for quantities from 10 pcs - 1.64 GBP
Net price for quantities from 50 pcs - 1.45 GBPGross price for quantities from 50 pcs - 1.45 GBP
Net price for quantities from 150 pcs - 1.30 GBPGross price for quantities from 150 pcs - 1.30 GBP
Packaging method by the manufacturer:Cardboard = 50 pcs