+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBR3516

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 35A; Ifsm: 400A


Manufacturer: DC COMPONENTS

Manufacturer part number:
TBR3516
TME Symbol:
TBR3516-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
35A
Max. forward impulse current
0.4kA
Electrical mounting
THT
Version
square
Max. forward voltage
1.19V
Leads
connectors FASTON
Leads dimensions
6.35mm
Case
TBR
Kind of package
in-tray
Features of semiconductor devices
plastic case with heatsink
Dimensions
Gross weight21.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers DC COMPONENTS,
*
TBR3516
1345 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 3 pcs - 2.90 USDGross price for quantities from 3 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 500 pcs