+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TC-1A-AC-6-2

Switch: toggle; Pos: 2; SPST; ON-OFF; 6A/125VAC; Leads: screw; TC/TC


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TC-1A-AC-6-2
TME Symbol:
TC-1A-AC-6-2

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
6A / 125V AC
Leads
screw
Manufacturer series
TC/TC
Operating temperature
-25...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight22.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TC-1A-AC-6-2
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
Packaging method by the manufacturer:
Bag = 10 pcs