+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TCK-059

Inductor: wire; SMD; 2.2uH; R: 25mΩ; ±20%; 5.2x5.8x4.5mm; 3.8A


Manufacturer: TRACO POWER

Manufacturer part number:
TCK-059
TME Symbol:
TCK-059

Specification

Manufacturer
TRACO POWER
Type of inductor
wire
Mounting
SMD
Inductance
2.2µH
Resistance
25mΩ
Tolerance
±20%
Dimensions
5.2x5.8x4.5mm
Max. operating current
3.8A
Operating temperature
-40...125°C
Gross weight0.575 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TRACO POWER,
*
TCK-059
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.31 EURGross price for quantities from 1 pcs - 2.31 EUR
Net price for quantities from 5 pcs - 2.12 EURGross price for quantities from 5 pcs - 2.12 EUR
Net price for quantities from 10 pcs - 1.98 EURGross price for quantities from 10 pcs - 1.98 EUR
Net price for quantities from 20 pcs - 1.83 EURGross price for quantities from 20 pcs - 1.83 EUR
Net price for quantities from 40 pcs - 1.82 EURGross price for quantities from 40 pcs - 1.82 EUR