+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD1-1A-DC-3-B

Switch: toggle; Pos: 2; SPST; ON-OFF; 50A/12VDC; Leads: screw; TD/TD1


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TD1-1A-DC-3-B
TME Symbol:
TD1-1A-DC-3-B

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
50A / 12V DC
Leads
screw
Manufacturer series
TD/TD1
Operating temperature
-20...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight42.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TD1-1A-DC-3-B
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 25 pcs - 5.76 USDGross price for quantities from 25 pcs - 5.76 USD
Net price for quantities from 50 pcs - 5.41 USDGross price for quantities from 50 pcs - 5.41 USD
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 5.04 USD