+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TD1-1F-DC-3-P

Switch: toggle; Pos: 3; SPDT; ON-OFF-ON; 50A/12VDC; Leads: screw


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TD1-1F-DC-3-P
TME Symbol:
TD1-1F-DC-3-P

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SPDT
Switching method
ON-OFF-ON
DC contacts rating @R
50A / 12V DC
Leads
screw
Manufacturer series
TD/TD1
Operating temperature
-20...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight45.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TD1-1F-DC-3-P
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.89 USDGross price for quantities from 1 pcs - 8.89 USD
Net price for quantities from 30 pcs - 7.91 USDGross price for quantities from 30 pcs - 7.91 USD
Net price for quantities from 50 pcs - 7.42 USDGross price for quantities from 50 pcs - 7.42 USD
Net price for quantities from 100 pcs - 6.93 USDGross price for quantities from 100 pcs - 6.93 USD
Packaging method by the manufacturer:
Bag = 10 pcs