+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SWITCH COMPONENTS | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SPDT | |
Switching method | ON-OFF-ON | |
DC contacts rating @R | 50A / 12V DC | |
Leads | screw | |
Manufacturer series | TD/TD2 | |
Operating temperature | -20...85°C | |
Max. contact resistance: | 50mΩ | |
Mounting | on panel |