+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TDR-10H

Rotary Coded Switch: DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; 7Ncm


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
TDR-10H
TME Symbol:
TDR-10H

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.2A / 42V DC
Min. insulation resistance
0.1GΩ
Switching torque
7Ncm
Body dimensions
10x10x6.5mm
Manufacturer series
T/S/Q
Gross weight1.085 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
TDR-10H
318 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.41 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 25 pcs - 1.28 EURGross price for quantities from 25 pcs - 1.28 EUR
Net price for quantities from 50 pcs - 1.21 EURGross price for quantities from 50 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 1.13 EURGross price for quantities from 100 pcs - 1.13 EUR
Net price for quantities from 250 pcs - 1.05 EURGross price for quantities from 250 pcs - 1.05 EUR
Net price for quantities from 500 pcs - 0.99 EURGross price for quantities from 500 pcs - 0.99 EUR
Packaging method by the manufacturer:
Tube = 50 pcs