+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SUNGMUN ELECTRONICS | |
Type of switch | encoding switch | |
Kind of encoding switch | DEC/BCD | |
Stable positions number | 10 | |
Number of positions | 10 | |
Mounting | THT | |
Leads | angled, for PCB | |
Max. contact resistance: | 80mΩ | |
DC contacts rating @R | 0.2A / 42V DC | |
Min. insulation resistance | 0.1GΩ | |
Switching torque | 7Ncm | |
Body dimensions | 10x10x6.5mm | |
Manufacturer series | T/S/Q |