+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TDR-10S-TR

Rotary Coded Switch: DEC/BCD; Pos: 10; SMT; Rcont max: 80mΩ; 7Ncm


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
TDR-10S-TR
TME Symbol:
TDR-10S-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Mounting
SMT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.2A / 42V DC
Min. insulation resistance
0.1GΩ
Switching torque
7Ncm
Body dimensions
10x10x6.5mm
Manufacturer series
T/S/Q
Gross weight0.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
TDR-10S-TR
349 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.26 EUR
Net price for quantities from 25 pcs - 1.17 EURGross price for quantities from 25 pcs - 1.17 EUR
Net price for quantities from 50 pcs - 1.10 EURGross price for quantities from 50 pcs - 1.10 EUR
Net price for quantities from 150 pcs - 1.04 EURGross price for quantities from 150 pcs - 1.04 EUR
Net price for quantities from 300 pcs - 0.97 EURGross price for quantities from 300 pcs - 0.97 EUR
Net price for quantities from 600 pcs - 0.95 EURGross price for quantities from 600 pcs - 0.95 EUR
Packaging method by the manufacturer:
Reel = 600 pcs