+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | SWITCH COMPONENTS | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
Switching method | ON-OFF | |
DC contacts rating @R | 20A / 12V DC | |
Leads | connectors | |
Manufacturer series | TE/TE2 | |
Operating temperature | -25...85°C | |
Max. contact resistance: | 50mΩ | |
Leads dimensions | 6.35x0.8mm |