+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TE4-1A-DC-1-GL

Switch: toggle; Pos: 2; SPST; ON-OFF; 20A/12VDC; Leads: connectors


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TE4-1A-DC-1-GL
TME Symbol:
TE4-1A-DC-1-GL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
20A / 12V DC
Leads
connectors
Manufacturer series
TE/TE4
Operating temperature
-25...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Leads dimensions
6.3x0.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TE4-1A-DC-1-GL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.55 EURGross price for quantities from 1 pcs - 5.55 EUR
Net price for quantities from 25 pcs - 4.94 EURGross price for quantities from 25 pcs - 4.94 EUR
Net price for quantities from 50 pcs - 4.62 EURGross price for quantities from 50 pcs - 4.62 EUR
Net price for quantities from 100 pcs - 4.32 EURGross price for quantities from 100 pcs - 4.32 EUR