+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TER-16

Rotary Coded Switch: HEX/BCD; Pos: 16; THT; Rcont max: 80mΩ; 7Ncm


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
TER-16
TME Symbol:
TER-16

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of rotary coded switch
HEX/BCD
Stable positions number
16
Number of positions
16
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.2A / 42V DC
Min. insulation resistance
0.1GΩ
Switching torque
7Ncm
Body dimensions
10x10x6.5mm
Manufacturer series
T/S/Q
Related items
RK-100G, RK-200G, RK-201G, RK-202G, RK-301G, RK-401R, RK-402R
Gross weight0.718 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
TER-16
513 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.38 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.26 EUR
Net price for quantities from 50 pcs - 1.20 EURGross price for quantities from 50 pcs - 1.20 EUR
Net price for quantities from 100 pcs - 1.13 EURGross price for quantities from 100 pcs - 1.13 EUR
Net price for quantities from 250 pcs - 1.04 EURGross price for quantities from 250 pcs - 1.04 EUR
Net price for quantities from 500 pcs - 0.98 EURGross price for quantities from 500 pcs - 0.98 EUR
Packaging method by the manufacturer:Tube = 50 pcs