+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SUNGMUN ELECTRONICS | |
Type of rotary coded switch | HEX/BCD | |
Stable positions number | 16 | |
Number of positions | 16 | |
Mounting | THT | |
Leads | angled, for PCB | |
Max. contact resistance: | 80mΩ | |
DC contacts rating @R | 0.2A / 42V DC | |
Min. insulation resistance | 0.1GΩ | |
Switching torque | 7Ncm | |
Body dimensions | 10x10x6.5mm | |
Manufacturer series | T/S/Q | |
Related items | RK-100G, RK-200G, RK-201G, RK-202G, RK-301G, RK-401R, RK-402R |