+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.381.A3E

Connector: AC supply; screw terminal; male; TH381; 10A; 400V; 7÷8mm


Manufacturer: TECHNO

Manufacturer part number:
THB.381.A3E
TME Symbol:
THB.381.A3E

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Manufacturer series
TH381
Maximum current
10A
Rated voltage
0.4kV
Number of ways
3
Cable external diameter
7...8mm
Wire cross-section
0.25...1mm2
IP rating
IP68, IP69K
Marking
L, N, PE
Trade name
TEEPLUG®
Related items
6000448GT, 6000461GT, 6000462KC, 6000473GT, 6000520GT
Operating temperature
-40...125°C
Gross weight7.27 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.381.A3E
19 in TME stock
Net price for quantities from 1 pcs - 7.66 EURGross price for quantities from 1 pcs - 7.66 EUR
Net price for quantities from 5 pcs - 6.90 EURGross price for quantities from 5 pcs - 6.90 EUR
Net price for quantities from 20 pcs - 6.13 EURGross price for quantities from 20 pcs - 6.13 EUR
Net price for quantities from 100 pcs - 5.37 EURGross price for quantities from 100 pcs - 5.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.