+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.381.B3E

Connector: AC supply; screw terminal; female; TH381; 10A; 400V


Manufacturer: TECHNO

Manufacturer part number:
THB.381.B3E
TME Symbol:
THB.381.B3E

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
female
Manufacturer series
TH381
Maximum current
10A
Rated voltage
0.4kV
Number of ways
3
Cable external diameter
7...8mm
Wire cross-section
0.25...1mm2
IP rating
IP68, IP69K
Marking
L, N, PE
Trade name
TEEPLUG®
Related items
6000461GT, 6000462KC, 6000473GT, 6000520GT, 6000521GT
Operating temperature
-40...125°C
Gross weight7.91 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.381.B3E
10 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 5 pcs - 8.41 USDGross price for quantities from 5 pcs - 8.41 USD
Net price for quantities from 20 pcs - 7.53 USDGross price for quantities from 20 pcs - 7.53 USD
Net price for quantities from 100 pcs - 6.65 USDGross price for quantities from 100 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.