+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.A2A

Connector: AC supply; screw terminal; male; TH387; 17.5A; 450V


Manufacturer: TECHNO

Manufacturer part number:
THB.387.A2A
TME Symbol:
THB.387.A2A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
450V
Number of ways
2
Cable external diameter
7...12mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Locking system
internal thread
Trade name
TEEPLUG®
Related items
6DB021900
Operating temperature
-40...125°C
Gross weight17.02 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.A2A
330 in TME stock
Net price for quantities from 1 pcs - 6.90 EURGross price for quantities from 1 pcs - 6.90 EUR
Net price for quantities from 5 pcs - 6.21 EURGross price for quantities from 5 pcs - 6.21 EUR
Net price for quantities from 20 pcs - 5.52 EURGross price for quantities from 20 pcs - 5.52 EUR
Net price for quantities from 100 pcs - 4.83 EURGross price for quantities from 100 pcs - 4.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 200 pcs